Upgrade
Upgrade
Similar

C3216X5R1H155M160AB | |
|---|---|
DigiKey Part Number | 445-14689-2-ND - Tape & Reel (TR) 445-14689-1-ND - Cut Tape (CT) 445-14689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1H155M160AB |
Description | CAP CER 1.5UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1H155M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,27710 € | 27,71 € |
| 500 | 0,22850 € | 114,25 € |
| 1 000 | 0,21347 € | 213,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20513 € | 410,26 € |
| 4 000 | 0,19475 € | 779,00 € |
| 6 000 | 0,18955 € | 1 137,30 € |
| 10 000 | 0,18378 € | 1 837,80 € |
| 14 000 | 0,18041 € | 2 525,74 € |
| 20 000 | 0,17717 € | 3 543,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |


