CGJ4C2C0G1H121J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 96 406
Unit Price: 0,10000 €
Datasheet
Image for CGJ4C2C0G1H121J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4C2C0G1H121J

DigiKey Part Number
445-CGJ4C2C0G1H121J-ND
Manufacturer
Manufacturer Product Number
CGJ4C2C0G1H121J
Description
CAP CER 120PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types