
FA18C0G1H331JNU06 | |
|---|---|
DigiKey Part Number | 445-174242-1-ND - Cut Tape (CT) 445-174242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H331JNU06 |
Description | CAP CER 330PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H331JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08670 € | 8,67 € |
| 500 | 0,06748 € | 33,74 € |
| 1 000 | 0,06154 € | 61,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05779 € | 115,58 € |
| 4 000 | 0,05369 € | 214,76 € |
| 6 000 | 0,05163 € | 309,78 € |
| 10 000 | 0,04936 € | 493,60 € |
| 14 000 | 0,04803 € | 672,42 € |
| 20 000 | 0,04675 € | 935,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

