
FG28C0G2A1R5CNT06 | |
|---|---|
DigiKey Part Number | 445-173533-1-ND - Cut Tape (CT) 445-173533-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A1R5CNT06 |
Description | CAP CER 1.5PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A1R5CNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06310 € | 31,55 € |
| 1 000 | 0,05746 € | 57,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04915 € | 98,30 € |
| 4 000 | 0,04412 € | 176,48 € |
| 6 000 | 0,04253 € | 255,18 € |
| 10 000 | 0,04092 € | 409,20 € |
| 14 000 | 0,04031 € | 564,34 € |
| 20 000 | 0,04016 € | 803,20 € |
| 24 000 | 0,03964 € | 951,36 € |
| 48 000 | 0,03939 € | 1 890,72 € |
| 50 000 | 0,03938 € | 1 969,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

