



NTCG164BH222JT1 | |
|---|---|
DigiKey Part Number | 445-174328-2-ND - Tape & Reel (TR) 445-174328-1-ND - Cut Tape (CT) 445-174328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH222JT1 |
Description | THERM NTC 2.2KOHM 4096K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4096K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08046 € | 321,84 € |
| 8 000 | 0,07713 € | 617,04 € |
| 12 000 | 0,07531 € | 903,72 € |
| 20 000 | 0,07315 € | 1 463,00 € |
| 28 000 | 0,07181 € | 2 010,68 € |
| 40 000 | 0,07044 € | 2 817,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,09422 € | 47,11 € |
| 1 000 | 0,08979 € | 89,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,08250 € | 41,25 € |
| 1 000 | 0,07810 € | 78,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

