
VLBUC9664120R07MF3 | |
|---|---|
DigiKey Part Number | 445-VLBUC9664120R07MF3TR-ND - Tape & Reel (TR) 445-VLBUC9664120R07MF3CT-ND - Cut Tape (CT) 445-VLBUC9664120R07MF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC9664120R07MF3 |
Description | FIXED IND 70NH 70A 0.135 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 70 A 0.135mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 123A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,93800 € | 19,38 € |
| 100 | 1,59360 € | 159,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,42393 € | 427,18 € |
| 600 | 1,34282 € | 805,69 € |
| 900 | 1,29757 € | 1 167,81 € |
| 1 500 | 1,24279 € | 1 864,19 € |
| 2 100 | 1,20802 € | 2 536,84 € |
| 3 000 | 1,18333 € | 3 549,99 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,85560 € |

