
VEGASERIESCONFIGURABLE | |
|---|---|
DigiKey Part Number | VEGASERIES-ND |
Manufacturer | |
Manufacturer Product Number | VEGASERIESCONFIGURABLE |
Description | POWER SUPPLY CONFIG 450 TO 900W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Outputs | 1 ~ 10 | |
Power (Watts) | 450 ~ 900 W | |
Voltage - Output 1 | 0.5 ~ 62V | |
Applications | ITE (Commercial), Laboratory, Medical | |
Efficiency | 75% (Configuration Dependent) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Approval Agency | BSI, CB, CE, cURus |


