Image for EWS300-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWS300-6

DigiKey Part Number
EWS300-6-ND
Manufacturer
Manufacturer Product Number
EWS300-6
Description
AC/DC CONVERTER 6V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 6V 85 ~ 132 VAC, 170 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 170 ~ 265 VAC
Voltage - Output 1
6V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
-
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Remote On/Off, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 4.72" W x 3.62" H (190.0mm x 120.0mm x 90.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.