Similar

RKE48-32R | |
|---|---|
DigiKey Part Number | RKE48-32R-ND |
Manufacturer | |
Manufacturer Product Number | RKE48-32R |
Description | AC/DC CONVERTER 48V 1536W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RKE48-32R Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 9.33" L x 4.72" W x 3.62" H (237.0mm x 120.0mm x 92.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, TUV |
Current - Output 1 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS1500-48 | TDK-Lambda | 0 | 285-HWS1500-48-ND | 1 267,53000 € | Similar |


