Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads
Industrial Power Supply Product Range Overview Video

RSEL-2001WL

DigiKey Part Number
RSEL-2001WL-ND
Manufacturer
Manufacturer Product Number
RSEL-2001WL
Description
LINE FILTER 250VAC/VDC 1A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
RSEL-2001WL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
1 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Wire Leads
Voltage - Rated DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,22000 €13,22 €
1010,78000 €107,80 €
259,94320 €248,58 €
509,35320 €467,66 €
1008,79790 €879,79 €
2508,26952 €2 067,38 €
Manufacturers Standard Package
Unit Price without VAT:13,22000 €
Unit Price with VAT:15,99620 €