
ADL8030VA-100M | |
|---|---|
DigiKey Part Number | 495-ADL8030VA-100MTR-ND - Tape & Reel (TR) 495-ADL8030VA-100MCT-ND - Cut Tape (CT) 495-ADL8030VA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8030VA-100M |
Description | FIXED IND 10UH 700MA 380 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 700 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.106" W (7.80mm x 2.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,76420 € | 38,21 € |
| 100 | 0,72060 € | 72,06 € |
| 250 | 0,66664 € | 166,66 € |
| 500 | 0,62858 € | 314,29 € |
| 1 000 | 0,62636 € | 626,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,52112 € | 1 302,80 € |
| 5 000 | 0,51173 € | 2 558,65 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

