


B25620D1617K101 | |
|---|---|
DigiKey Part Number | 495-B25620D1617K101-ND |
Manufacturer | |
Manufacturer Product Number | B25620D1617K101 |
Description | CAP FILM 610UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 610 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | - | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 79,69450 € | 4 781,67 € |
| Unit Price without VAT: | 79,69450 € |
|---|---|
| Unit Price with VAT: | 96,43035 € |

