
B32344E5101A020 | |
|---|---|
DigiKey Part Number | 495-B32344E5101A020-ND |
Manufacturer | |
Manufacturer Product Number | B32344E5101A020 |
Description | PHICAP 525V 50/60HZ 8,3/10,0KVAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 µF Film Capacitor 525V Polypropylene (PP) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32344E5101A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | 525V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 47,45750 € | 189,83 € |
| Unit Price without VAT: | 47,45750 € |
|---|---|
| Unit Price with VAT: | 57,42358 € |

