
B32529C1104K289 | |
|---|---|
DigiKey Part Number | 495-75656-1-ND - Cut Tape (CT) 495-75656-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1104K289 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1104K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,07200 € | 36,00 € |
| 1 000 | 0,06574 € | 65,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,05476 € | 175,23 € |
| 6 400 | 0,05124 € | 327,94 € |
| 9 600 | 0,04948 € | 475,01 € |
| 16 000 | 0,04753 € | 760,48 € |
| 22 400 | 0,04639 € | 1 039,14 € |
| 32 000 | 0,04529 € | 1 449,28 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

