
B32560J3683K000 | |
|---|---|
DigiKey Part Number | 495-75712-ND |
Manufacturer | |
Manufacturer Product Number | B32560J3683K000 |
Description | CAP FILM 0.068UF 10% 250VDC 2DIP |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J3683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.102" W (9.00mm x 2.60mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09762 € | 48,81 € |
| 1 700 | 0,08478 € | 144,13 € |
| 3 400 | 0,07924 € | 269,42 € |
| 5 100 | 0,07646 € | 389,95 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

