0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A5104K189

DigiKey Part Number
495-B32620A5104K189TR-ND - Tape & Reel (TR)
495-B32620A5104K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32620A5104K189
Description
CAP FILM 0.1UF 10% 160VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A5104K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48800 €4,88 €
500,37720 €18,86 €
1000,34300 €34,30 €
5000,28528 €142,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4000,23976 €335,66 €
2 8000,22744 €636,83 €
4 2000,22126 €929,29 €
7 0000,21442 €1 500,94 €
9 8000,21042 €2 062,12 €
14 0000,20658 €2 892,12 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €