0.027 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A7273J000

DigiKey Part Number
495-6873-ND
Manufacturer
Manufacturer Product Number
B32652A7273J000
Description
CAP FILM 0.027UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,56900 €5,69 €
500,44520 €22,26 €
1000,40710 €40,71 €
5000,34250 €171,25 €
1 0000,32254 €322,54 €
2 5000,30145 €753,62 €
5 0000,28874 €1 443,70 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €