Direct
Similar
Similar
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18X7R2A472KN020 | TDK | 661 | 445-FK18X7R2A472KN020-ND | 0,26000 € | Direct |
| AR151C472K4R | KYOCERA AVX | 0 | 478-5082-ND | 0,06867 € | Similar |
| AR211C472K4R | KYOCERA AVX | 0 | 478-5101-ND | 0,13650 € | Similar |
| RCER72A472K0A2H03B | Murata Electronics | 0 | RCER72A472K0A2H03B-ND | 0,12685 € | Similar |
| RCER72A472K0K1H03B | Murata Electronics | 0 | RCER72A472K0K1H03B-ND | 0,12711 € | Similar |






