New at DigiKey
1000 µF 35 V Aluminum - Polymer Capacitors Axial, Can 4.4mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40600C7108M001

DigiKey Part Number
495-B40600C7108M001-ND
Manufacturer
Manufacturer Product Number
B40600C7108M001
Description
HYBRID POLYMER AXIAL 1000UF 35V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum - Polymer Capacitors Axial, Can 4.4mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
Automotive
Part Status
Active
Features
High Vibration
Type
Hybrid
Ripple Current @ High Frequency
10.5 A @ 20 kHz
Capacitance
1000 µF
Size / Dimension
0.551" Dia x 1.181" L (14.00mm x 30.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
35 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
4.4mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 2002,44835 €7 834,72 €
Unit Price without VAT:2,44835 €
Unit Price with VAT:2,96250 €