
B41252B9228M060 | |
|---|---|
DigiKey Part Number | 495-B41252B9228M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252B9228M060 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252B9228M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.83 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,96909 € | 630,11 € |
| Unit Price without VAT: | 1,96909 € |
|---|---|
| Unit Price with VAT: | 2,38260 € |

