
B43504C9227M000 | |
|---|---|
DigiKey Part Number | 495-4263-ND |
Manufacturer | |
Manufacturer Product Number | B43504C9227M000 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 100 Hz |
Part Status Not For New Designs | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43255A9227M000 | TDK | 124 | 495-B43255A9227M000-ND | 5,95000 € | Parametric Equivalent |
| B43505C9227M000 | TDK | 403 | 495-6138-ND | 11,51000 € | Parametric Equivalent |
| B43505C9227M002 | TDK | 86 | 495-B43505C9227M002-ND | 10,65000 € | Parametric Equivalent |
| B43509C5227M007 | TDK | 238 | 495-B43509C5227M007-ND | 8,00000 € | Parametric Equivalent |
| B43509C5227M060 | TDK | 0 | 495-B43509C5227M060-ND | 6,46350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 6,99900 € | 69,99 € |
| 60 | 5,79600 € | 347,76 € |
| 120 | 5,46483 € | 655,78 € |
| 540 | 5,11937 € | 2 764,46 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,71280 € |

