
B43643B5227M050 | |
|---|---|
DigiKey Part Number | 495-B43643B5227M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643B5227M050 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 490mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643B5227M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.18 A @ 100 Hz |
Part Status Active | Impedance 740 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 490mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,57300 € | 45,73 € |
| 50 | 3,78700 € | 189,35 € |
| 130 | 3,45731 € | 449,45 € |
| 520 | 3,10671 € | 1 615,49 € |
| 1 040 | 3,10137 € | 3 225,42 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,84080 € |

