
B43888H5226M000 | |
|---|---|
DigiKey Part Number | 495-B43888H5226M000-ND |
Manufacturer | |
Manufacturer Product Number | B43888H5226M000 |
Description | CAP ALUM 22UF 20% 450V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43888H5226M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 660 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,39100 € | 13,91 € |
| 50 | 1,09740 € | 54,87 € |
| 100 | 1,00480 € | 100,48 € |
| 500 | 0,84544 € | 422,72 € |
| 1 000 | 0,79531 € | 795,31 € |
| 3 000 | 0,73269 € | 2 198,07 € |
| 6 000 | 0,73254 € | 4 395,24 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |

