110 F (EDLC) Supercapacitor 2.5 V Radial, Can - 4 Lead 3mOhm @ 1kHz 90000 Hrs @ 25°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B49410A2115Q000

DigiKey Part Number
495-2059-ND
Manufacturer
Manufacturer Product Number
B49410A2115Q000
Description
CAP 110F -10% +30% 2.5V T/H
Customer Reference
Detailed Description
110 F (EDLC) Supercapacitor 2.5 V Radial, Can - 4 Lead 3mOhm @ 1kHz 90000 Hrs @ 25°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
110 F
Tolerance
-10%, +30%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
3mOhm @ 1kHz
Lifetime @ Temp.
90000 Hrs @ 25°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - 4 Lead
Lead Spacing
0.063" (1.60mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.677" (68.00mm)
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.