
B65811J0630J041 | |
|---|---|
DigiKey Part Number | 495-B65811J0630J041-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0630J041 |
Description | FERRITE CORE RM 630NH N41 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0630J041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 | |
Material | N41 | |
Diameter | - | |
Inductance Factor (Al) | 630 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 298.0 | |
Initial Permeability (µi) | 2800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.59 | |
Effective Length (le) mm | 38.0 | |
Effective Area (Ae) mm² | 64.0 | |
Minimum Core Cross Section (Amin) mm² | 55.0 | |
Effective Magnetic Volume (Ve) mm³ | 2430.0 | |
Finish | Uncoated | |
Height | 0.324" (8.25mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,25300 € | 22,53 € |
| 25 | 1,91160 € | 47,79 € |
| 50 | 1,67460 € | 83,73 € |
| 200 | 1,36235 € | 272,47 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,98090 € |








