
B72210S0271K512 | |
|---|---|
DigiKey Part Number | 495-B72210S0271K512TR-ND - Tape & Reel (TR) 495-B72210S0271K512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K512 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28550 € | 28,55 € |
| 250 | 0,26560 € | 66,40 € |
| 500 | 0,25356 € | 126,78 € |
| 1 000 | 0,24781 € | 247,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21985 € | 659,55 € |
| 6 000 | 0,21416 € | 1 284,96 € |
| 9 000 | 0,21131 € | 1 901,79 € |
| 15 000 | 0,20815 € | 3 122,25 € |
| 21 000 | 0,20631 € | 4 332,51 € |
| 30 000 | 0,20453 € | 6 135,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

