
B72530U1450K062 | |
|---|---|
DigiKey Part Number | 495-B72530U1450K062TR-ND - Tape & Reel (TR) 495-B72530U1450K062CT-ND - Cut Tape (CT) 495-B72530U1450K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530U1450K062 |
Description | VARISTOR 72V 1.5KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 V 1.5 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530U1450K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 45 V | |
Maximum DC Volts | 59 V | |
Varistor Voltage (Min) | 64.8 V | |
Varistor Voltage (Typ) | 72 V | |
Varistor Voltage (Max) | 79.2 V | |
Current - Surge | 1.5 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60680 € | 15,17 € |
| 100 | 0,53540 € | 53,54 € |
| 250 | 0,50136 € | 125,34 € |
| 500 | 0,48336 € | 241,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,43271 € | 649,06 € |
| 3 000 | 0,42093 € | 1 262,79 € |
| 4 500 | 0,41502 € | 1 867,59 € |
| 7 500 | 0,40849 € | 3 063,68 € |
| 10 500 | 0,40466 € | 4 248,93 € |
| 15 000 | 0,40099 € | 6 014,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

