
B82422H1153K000 | |
|---|---|
DigiKey Part Number | 495-B82422H1153K000TR-ND - Tape & Reel (TR) 495-B82422H1153K000CT-ND - Cut Tape (CT) 495-B82422H1153K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1153K000 |
Description | FIXED IND 15UH 390MA 720 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 390 mA 720mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1153K000 Models |
Category | DC Resistance (DCR) 720mOhm Max |
Mfr | Q @ Freq 12 @ 2.52MHz |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27150 € | 27,15 € |
| 250 | 0,25112 € | 62,78 € |
| 500 | 0,23676 € | 118,38 € |
| 1 000 | 0,22324 € | 223,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19046 € | 380,92 € |
| 4 000 | 0,17960 € | 718,40 € |
| 6 000 | 0,17354 € | 1 041,24 € |
| 10 000 | 0,16621 € | 1 662,10 € |
| 14 000 | 0,16406 € | 2 296,84 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


