
B82432C1223K000 | |
|---|---|
DigiKey Part Number | 495-1748-2-ND - Tape & Reel (TR) 495-1748-1-ND - Cut Tape (CT) 495-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1223K000 |
Description | FIXED IND 22UH 260MA 1.45 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.45Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,44920 € | 11,23 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,39930 € | 39,93 € |
| 250 | 0,36944 € | 92,36 € |
| 500 | 0,34834 € | 174,17 € |
| 1 000 | 0,32845 € | 328,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,28872 € | 721,80 € |
| 5 000 | 0,27229 € | 1 361,45 € |
| 7 500 | 0,26560 € | 1 992,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


