
B82477G2123M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2123M000TR-ND - Tape & Reel (TR) 495-B82477G2123M000CT-ND - Cut Tape (CT) 495-B82477G2123M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2123M000 |
Description | FIXED IND 12UH 3.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 3.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2123M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77400 € | 7,74 € |
| 100 | 0,63690 € | 63,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,49970 € | 299,82 € |
| 1 200 | 0,47121 € | 565,45 € |
| 1 800 | 0,45532 € | 819,58 € |
| 3 000 | 0,43608 € | 1 308,24 € |
| 4 200 | 0,42771 € | 1 796,38 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

