
B82477P4334M000 | |
|---|---|
DigiKey Part Number | 495-7112-2-ND - Tape & Reel (TR) 495-7112-1-ND - Cut Tape (CT) 495-7112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4334M000 |
Description | FIXED IND 330UH 1.02A 460 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.02 A 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4334M000 Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-331-R | Eaton - Electronics Division | 342 | 283-DR127-331-RCT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,92800 € | 46,40 € |
| 100 | 0,87490 € | 87,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,71171 € | 249,10 € |
| 700 | 0,67111 € | 469,78 € |
| 1 050 | 0,64849 € | 680,91 € |
| 1 750 | 0,62107 € | 1 086,87 € |
| 2 450 | 0,60367 € | 1 478,99 € |
| 3 500 | 0,60219 € | 2 107,66 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

