
B82496C3221G000 | |
|---|---|
DigiKey Part Number | 495-B82496C3221G000TR-ND - Tape & Reel (TR) 495-B82496C3221G000CT-ND - Cut Tape (CT) 495-B82496C3221G000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3221G000 |
Description | FIXED IND 220NH 110MA 7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 110 mA 7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3221G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 4 @ 25.2MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,27020 € | 27,02 € |
| 250 | 0,25000 € | 62,50 € |
| 500 | 0,23570 € | 117,85 € |
| 1 000 | 0,22224 € | 222,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17907 € | 716,28 € |
| 8 000 | 0,16887 € | 1 350,96 € |
| 12 000 | 0,16330 € | 1 959,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

