
B82722S0322A040 | |
|---|---|
DigiKey Part Number | 495-B82722S0322A040TR-ND - Tape & Reel (TR) 495-B82722S0322A040CT-ND - Cut Tape (CT) 495-B82722S0322A040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82722S0322A040 |
Description | CMC 5.6MH 3.25A 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.25A DCR 69mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82722S0322A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.6 mH @ 10 kHz | |
Current Rating (Max) | 3.25A | |
DC Resistance (DCR) (Max) | 69mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,54100 € | 45,41 € |
| 25 | 4,20120 € | 105,03 € |
| 50 | 3,96120 € | 198,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,23650 € | 323,65 € |
| 200 | 3,05205 € | 610,41 € |
| 300 | 2,94923 € | 884,77 € |
| 500 | 2,87484 € | 1 437,42 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,69130 € |

