
B84143B1600S024 | |
|---|---|
DigiKey Part Number | 495-B84143B1600S024-ND |
Manufacturer | |
Manufacturer Product Number | B84143B1600S024 |
Description | LINE FLTR 690/400VAC 1.6KA CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1.6 kA 690V, 400V 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M12) |
Datasheet | Datasheet |
EDA/CAD Models | B84143B1600S024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 690V, 400V | |
Current | 1.6 kA | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M12) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 020,59000 € | 2 020,59 € |
| Unit Price without VAT: | 2 020,59000 € |
|---|---|
| Unit Price with VAT: | 2 444,91390 € |

