



B84771A3015A000 | |
|---|---|
DigiKey Part Number | 495-75278-ND |
Manufacturer | |
Manufacturer Product Number | B84771A3015A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | B84771A3015A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC/DC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Bleed Resistor, Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP40 | |
Approval Agency | cUL, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,52700 € | 75,27 € |
| 25 | 6,94200 € | 173,55 € |
| 60 | 6,42583 € | 385,55 € |
| 120 | 6,04442 € | 725,33 € |
| 300 | 5,57447 € | 1 672,34 € |
| 540 | 5,51967 € | 2 980,62 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 11,16830 € |

