Gas Discharge Tube 1400 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3500T502

DigiKey Part Number
495-5911-2-ND - Tape & Reel (TR)
495-5911-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X3500T502
Description
GDT 1400V 10KA 2 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1400 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
1400 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,49000 €2,49 €
52,06200 €10,31 €
101,90200 €19,02 €
501,57800 €78,90 €
1001,45570 €145,57 €
2501,30780 €326,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,14522 €572,61 €
1 0001,05509 €1 055,09 €
1 5001,00543 €1 508,14 €
2 5000,95419 €2 385,47 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:3,01290 €