Gas Discharge Tube 140 V 250A ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5373N104

DigiKey Part Number
495-B88069X5373N104TR-ND - Tape & Reel (TR)
495-B88069X5373N104CT-ND - Cut Tape (CT)
495-B88069X5373N104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X5373N104
Description
GDT 140V 250A 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 140 V 250A ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
140 V
Impulse Discharge Current (8/20µs)
250A
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.