
B88069X5930T502 | |
|---|---|
DigiKey Part Number | 495-B88069X5930T502TR-ND - Tape & Reel (TR) 495-B88069X5930T502CT-ND - Cut Tape (CT) 495-B88069X5930T502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5930T502 |
Description | 3 ELECT / 90V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 5 | 2,30200 € | 11,51 € |
| 10 | 2,12500 € | 21,25 € |
| 50 | 1,76280 € | 88,14 € |
| 100 | 1,62620 € | 162,62 € |
| 250 | 1,46088 € | 365,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27918 € | 639,59 € |
| 1 000 | 1,17843 € | 1 178,43 € |
| 1 500 | 1,12291 € | 1 684,37 € |
| 2 500 | 1,07780 € | 2 694,50 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |

