
B88069X6690T902 | |
|---|---|
DigiKey Part Number | 495-B88069X6690T902TR-ND - Tape & Reel (TR) 495-B88069X6690T902CT-ND - Cut Tape (CT) 495-B88069X6690T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6690T902 |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6690T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 5 | 2,38200 € | 11,91 € |
| 10 | 2,19800 € | 21,98 € |
| 50 | 1,82300 € | 91,15 € |
| 100 | 1,68170 € | 168,17 € |
| 250 | 1,51076 € | 377,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,23393 € | 1 110,54 € |
| 1 800 | 1,13614 € | 2 045,05 € |
| 2 700 | 1,11835 € | 3 019,55 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

