Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X7540B202

DigiKey Part Number
495-76511-ND
Manufacturer
Manufacturer Product Number
B88069X7540B202
Description
GDT 230V 20KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
52,34400 €11,72 €
102,16400 €21,64 €
501,79460 €89,73 €
2001,52660 €305,32 €
4001,40723 €562,89 €
6001,34148 €804,89 €
1 0001,26267 €1 262,67 €
5 0001,16299 €5 814,95 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,41220 €