
B88069X8360C203 | |
|---|---|
DigiKey Part Number | 495-76168-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8360C203 |
Description | GDT 90V 10KA 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8360C203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,08495 € | 2 169,90 € |
| Unit Price without VAT: | 1,08495 € |
|---|---|
| Unit Price with VAT: | 1,31279 € |

