
B88269X7620C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7620C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7620C011 |
Description | HVC27 / 400A / 24V COIL / 1000VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X7620C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Current | 16.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 135,51100 € | 1 355,11 € |
| Unit Price without VAT: | 135,51100 € |
|---|---|
| Unit Price with VAT: | 163,96831 € |

