
C0402X7R1A102K020BC | |
|---|---|
DigiKey Part Number | 445-15185-2-ND - Tape & Reel (TR) 445-15185-1-ND - Cut Tape (CT) 445-15185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402X7R1A102K020BC |
Description | CAP CER 1000PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X7R1A102K020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04450 € | 4,45 € |
| 500 | 0,03330 € | 16,65 € |
| 1 000 | 0,02987 € | 29,87 € |
| 2 500 | 0,02626 € | 65,65 € |
| 5 000 | 0,02409 € | 120,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02024 € | 404,80 € |
| 40 000 | 0,01906 € | 762,40 € |
| 60 000 | 0,01848 € | 1 108,80 € |
| 100 000 | 0,01782 € | 1 782,00 € |
| 140 000 | 0,01744 € | 2 441,60 € |
| 200 000 | 0,01708 € | 3 416,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |


