4.7 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R0G475K050BB

DigiKey Part Number
445-5949-2-ND - Tape & Reel (TR)
445-5949-1-ND - Cut Tape (CT)
445-5949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0G475K050BB
Description
CAP CER 4.7UF 4V X5R 0402
Customer Reference
Detailed Description
4.7 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0G475K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 834
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08100 €0,81 €
500,05680 €2,84 €
1000,04960 €4,96 €
5000,03732 €18,66 €
1 0000,03356 €33,56 €
2 5000,02960 €74,00 €
5 0000,02722 €136,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02454 €245,40 €
20 0000,02297 €459,40 €
30 0000,02219 €665,70 €
50 0000,02132 €1 066,00 €
70 0000,02081 €1 456,70 €
100 0000,02032 €2 032,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €