
C1005X7S2A472K050BB | |
|---|---|
DigiKey Part Number | 445-6026-2-ND - Tape & Reel (TR) 445-6026-1-ND - Cut Tape (CT) 445-6026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A472K050BB |
Description | CAP CER 4700PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A472K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02978 € | 14,89 € |
| 1 000 | 0,02667 € | 26,67 € |
| 2 500 | 0,02340 € | 58,50 € |
| 5 000 | 0,02143 € | 107,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01928 € | 192,80 € |
| 20 000 | 0,01886 € | 377,20 € |
| 30 000 | 0,01818 € | 545,40 € |
| 50 000 | 0,01743 € | 871,50 € |
| 70 000 | 0,01730 € | 1 211,00 € |
| 100 000 | 0,01656 € | 1 656,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |



