
C1608C0G1H060D080AA | |
|---|---|
DigiKey Part Number | 445-5037-2-ND - Tape & Reel (TR) 445-5037-1-ND - Cut Tape (CT) 445-5037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H060D080AA |
Description | CAP CER 6PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H060D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02890 € | 2,89 € |
| 500 | 0,02124 € | 10,62 € |
| 1 000 | 0,01889 € | 18,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01404 € | 56,16 € |
| 8 000 | 0,01206 € | 96,48 € |
| 12 000 | 0,01198 € | 143,76 € |
| 20 000 | 0,01190 € | 238,00 € |
| 28 000 | 0,01185 € | 331,80 € |
| 40 000 | 0,01180 € | 472,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

