
C1608X5R1C335K080AC | |
|---|---|
DigiKey Part Number | 445-7476-2-ND - Tape & Reel (TR) 445-7476-1-ND - Cut Tape (CT) 445-7476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C335K080AC |
Description | CAP CER 3.3UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C335K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1 000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04866 € | 194,64 € |
| 8 000 | 0,04553 € | 364,24 € |
| 12 000 | 0,04397 € | 527,64 € |
| 20 000 | 0,04223 € | 844,60 € |
| 28 000 | 0,04122 € | 1 154,16 € |
| 40 000 | 0,04024 € | 1 609,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

