10 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012JB1C106M085AC

DigiKey Part Number
445-11431-2-ND - Tape & Reel (TR)
445-11431-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1C106M085AC
Description
CAP CER 10UF 16V JB 0805
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1C106M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08580 €4,29 €
1000,07560 €7,56 €
5000,05824 €29,12 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €