3.3 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V335K125AC

DigiKey Part Number
445-14429-2-ND - Tape & Reel (TR)
445-14429-1-ND - Cut Tape (CT)
445-14429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V335K125AC
Description
CAP CER 3.3UF 35V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V335K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26100 €2,61 €
500,19540 €9,77 €
1000,17520 €17,52 €
5000,14496 €72,48 €
1 0000,13078 €130,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,12460 €249,20 €
4 0000,11082 €443,28 €
6 0000,11033 €661,98 €
10 0000,10971 €1 097,10 €
14 0000,10736 €1 503,04 €
20 0000,10511 €2 102,20 €
24 0000,10403 €2 496,72 €
48 0000,10159 €4 876,32 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €