
C2012X6S1C685M125AC | |
|---|---|
DigiKey Part Number | 445-14492-2-ND - Tape & Reel (TR) 445-14492-1-ND - Cut Tape (CT) 445-14492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C685M125AC |
Description | CAP CER 6.8UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C685M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,12960 € | 12,96 € |
| 500 | 0,10292 € | 51,46 € |
| 1 000 | 0,09468 € | 94,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08966 € | 179,32 € |
| 4 000 | 0,08398 € | 335,92 € |
| 6 000 | 0,08113 € | 486,78 € |
| 10 000 | 0,07798 € | 779,80 € |
| 14 000 | 0,07613 € | 1 065,82 € |
| 20 000 | 0,07436 € | 1 487,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

